EETHC2G151JF vs HK2G157M25.430HA feature comparison

EETHC2G151JF Panasonic Electronic Components

Buy Now Datasheet

HK2G157M25.430HA Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1216 mΩ
JESD-609 Code e3 e3
Leakage Current 0.7348 mA 0.73485 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 880 mA 0.76 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Tin (Sn) TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method BULK

Compare EETHC2G151JF with alternatives

Compare HK2G157M25.430HA with alternatives