EETHC2E331HA vs 381LQ331M250J012 feature comparison

EETHC2E331HA Panasonic Electronic Components

Buy Now Datasheet

381LQ331M250J012 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 502 mΩ 502 mΩ
JESD-609 Code e3 e3
Leakage Current 0.8617 mA 0.86168 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1200 mA 1200 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin (Sn) TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare EETHC2E331HA with alternatives

Compare 381LQ331M250J012 with alternatives