EETHC2D182DA vs EETHC2D182EJ feature comparison

EETHC2D182DA Panasonic Electronic Components

Buy Now Datasheet

EETHC2D182EJ Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 111 mΩ 129 mΩ
JESD-609 Code e3 e3
Leakage Current 1.8 mA 1.8 mA
Length 45 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 3080 mA 3080 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare EETHC2D182DA with alternatives

Compare EETHC2D182EJ with alternatives