EETHC1V153SJ vs ECEC1VA153DX feature comparison

EETHC1V153SJ Panasonic Electronic Components

Buy Now Datasheet

ECEC1VA153DX Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 33 mΩ 30 mΩ
JESD-609 Code e3 e3
Leakage Current 2.1737 mA 2.17371 mA
Length 30 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3900 mA 3900 mA
Surface Mount NO NO
Tan Delta 0.3 0.3
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare EETHC1V153SJ with alternatives

Compare ECEC1VA153DX with alternatives