EETHC1J332BA
vs
ECEC1JG332N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
3300 µF
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
100 mΩ
JESD-609 Code
e3
e3
Leakage Current
1.3679 mA
1.36 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
2500 mA
2500 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.16
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Manufacturer Series
TS-NH
Compare EETHC1J332BA with alternatives
Compare ECEC1JG332N with alternatives