EETHC1H562HJ vs 381LQ562M050H452 feature comparison

EETHC1H562HJ Panasonic Electronic Components

Buy Now Datasheet

381LQ562M050H452 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 74 mΩ 74 mΩ
JESD-609 Code e3 e3
Leakage Current 1.5875 mA 1.58745 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2800 mA 2800 mA
Surface Mount NO NO
Tan Delta 0.25
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare EETHC1H562HJ with alternatives

Compare 381LQ562M050H452 with alternatives