EETHC1H103JA
vs
LG50M10K0BP3-3050
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
10000 µF
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
41 mΩ
JESD-609 Code
e3
Leakage Current
2.1213 mA
15 mA
Length
50 mm
50 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
4000 mA
4050 mA
Surface Mount
NO
NO
Tan Delta
0.25
0.3
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Packing Method
BULK
Compare EETHC1H103JA with alternatives
Compare LG50M10K0BP3-3050 with alternatives