EETHC1C473D
vs
KMH16VSSN47000M35E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
47000 µF
|
47000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
16 mΩ
|
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
2.60154 mA
|
3 mA
|
Manufacturer Series |
TS-HC
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
5500 mA
|
5430 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.14
|
0.4
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
1
|
1
|
Diameter |
|
35 mm
|
Length |
|
45 mm
|
Package Style |
|
Snap-in
|
|
|
|
Compare EETHC1C473D with alternatives
Compare KMH16VSSN47000M35E with alternatives