EEJL0GC107R vs TR3C107M004E0225 feature comparison

EEJL0GC107R Panasonic Electronic Components

Buy Now Datasheet

TR3C107M004E0225 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2312 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.5 mm 2.5 mm
Leakage Current 0.004 mA 0.004 mA
Length 6 mm 6 mm
Manufacturer Series TE-L
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TAPE TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 606 mA 280 mA
Series EEJL(4V)
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.08 0.06
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
ESR 225 mΩ
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare EEJL0GC107R with alternatives

Compare TR3C107M004E0225 with alternatives