EEH2G605HQA406 vs EEC2G605HQN416 feature comparison

EEH2G605HQA406 Nichicon Corporation

Buy Now Datasheet

EEC2G605HQN416 Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 6 µF 6 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 400 V 400 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare EEH2G605HQA406 with alternatives

Compare EEC2G605HQN416 with alternatives