EEH2G106HQN327 vs EEH2G106HZNG27 feature comparison

EEH2G106HQN327 Nichicon Corporation

Buy Now Datasheet

EEH2G106HZNG27 Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 10 µF 10 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 29 mm 29 mm
Length 37 mm 37 mm
Manufacturer Series EH EH
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Rated (AC) Voltage (URac) 400 V 400 V
Series EH EH
Width 15.5 mm 15.5 mm
Base Number Matches 1 1

Compare EEH2G106HQN327 with alternatives

Compare EEH2G106HZNG27 with alternatives