EEH2G106HQAG27
vs
EEH2G106HZNG27
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NICHICON CORP
|
NICHICON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.22.00
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
29 mm
|
29 mm
|
Length |
37 mm
|
37 mm
|
Manufacturer Series |
EH
|
EH
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Rated (AC) Voltage (URac) |
400 V
|
400 V
|
Series |
EH
|
EH
|
Width |
15.5 mm
|
15.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EEH2G106HQAG27 with alternatives
Compare EEH2G106HZNG27 with alternatives