EEGXB2G103JF vs LXR400LGSN10000MG19 feature comparison

EEGXB2G103JF Panasonic Electronic Components

Buy Now Datasheet

LXR400LGSN10000MG19 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 5 mA 80 mA
Manufacturer Series GXB
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 36000 mA 34500 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code No
Rohs Code No

Compare EEGXB2G103JF with alternatives

Compare LXR400LGSN10000MG19 with alternatives