EEGXB2G103JF vs EY2G109M89160SB feature comparison

EEGXB2G103JF Panasonic Electronic Components

Buy Now Datasheet

EY2G109M89160SB Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 5 mA 6 mA
Manufacturer Series GXB
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 36000 mA 24300 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Shape BINDING POST SCREW
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.22.00.85
Diameter 89 mm
JESD-609 Code e3
Length 160 mm
Package Style Chassis Mount
Packing Method BULK
Terminal Finish TIN

Compare EEGXB2G103JF with alternatives