EEGBA2V682HL vs ALS40M682NT350 feature comparison

EEGBA2V682HL Panasonic Electronic Components

Buy Now Datasheet

ALS40M682NT350 Aerovox Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.2 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 24 mΩ 23 mΩ
Length 117.475 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 9810 mA 35700 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
Leakage Current 0.714 mA
Manufacturer Series ALS40
Reference Standard IEC384-4

Compare EEGBA2V682HL with alternatives

Compare ALS40M682NT350 with alternatives