EEFGX0D471R vs EEFLX0D471R4 feature comparison

EEFGX0D471R Panasonic Electronic Components

Buy Now Datasheet

EEFLX0D471R4 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 22 Weeks, 1 Day 18 Weeks
Samacsys Manufacturer Panasonic Panasonic
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 3 mΩ 4.5 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e3
Leakage Current 0.094 mA 0.094 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7/13 INCH TR, EMBOSSED, 7/13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2 V 2 V
Ripple Current 2550 mA 2125 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare EEFGX0D471R with alternatives

Compare EEFLX0D471R4 with alternatives