EEFCX0G221R vs NPC221M4D6ZATR500F feature comparison

EEFCX0G221R Panasonic Electronic Components

Buy Now Datasheet

NPC221M4D6ZATR500F NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP NIC COMPONENTS CORP
Package Description CHIP , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer Panasonic
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 15 mΩ 9 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e4
Leakage Current 0.088 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7/13 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 1275 mA 3000 mA
Size Code 2917 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN Gold (Au)
Terminal Shape WRAPAROUND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Series NPC

Compare EEFCX0G221R with alternatives

Compare NPC221M4D6ZATR500F with alternatives