EEETPC101XAP vs EEETC1C101XP feature comparison

EEETPC101XAP Panasonic Electronic Components

Buy Now Datasheet

EEETC1C101XP Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 15 Weeks, 5 Days 21 Weeks
Samacsys Manufacturer Panasonic Panasonic
Additional Feature ESR is MEASURED AT 100KHZ, ESR IS MEASURED AT 100 KHZ
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 450 mΩ 450 mΩ
Height 7.7 mm 7.7 mm
Leakage Current 0.016 mA 0.016 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 15 INCH TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 128.05 mA 195 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.23 0.23
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1

Compare EEETPC101XAP with alternatives

Compare EEETC1C101XP with alternatives