EEEFP1V221AV
vs
EHV221M35RE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
HITANO ENTERPRISE CORP
|
Package Description |
, 3333
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Factory Lead Time |
24 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
|
Additional Feature |
ESR IS MEASURED AT 100KHZ
|
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
80 mΩ
|
|
Height |
10.5 mm
|
10.5 mm
|
Leakage Current |
0.077 mA
|
0.077 mA
|
Length |
8.3 mm
|
8.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED, 15 INCH
|
TR, 15 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Reference Standard |
AEC-Q200
|
|
Ripple Current |
552.5 mA
|
190 mA
|
Size Code |
3333
|
3333
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.12
|
0.14
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
8.3 mm
|
8.3 mm
|
Base Number Matches |
1
|
1
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare EEEFP1V221AV with alternatives
Compare EHV221M35RE with alternatives