EEEFK1H470XP
vs
UWZ1H470MCL1GS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
NICHICON CORP
Package Description
CHIP
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.0020
8532.22.00
Factory Lead Time
30 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Nichicon
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
7.7 mm
7.7 mm
JESD-609 Code
e6
e6
Leakage Current
0.0235 mA
0.0235 mA
Length
6.6 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED, 15 INCH
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
AEC-Q200
AEC-Q200
Ripple Current
146.25 mA
63 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.1
0.14
Terminal Finish
TIN BISMUTH
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Compare EEEFK1H470XP with alternatives
Compare UWZ1H470MCL1GS with alternatives