EEEFK1C471P vs EEEFK1C471AP feature comparison

EEEFK1C471P Panasonic Electronic Components

Buy Now Datasheet

EEEFK1C471AP Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.0020 8532.22.00.20
Factory Lead Time 23 Weeks, 2 Days 21 Weeks
Samacsys Manufacturer Panasonic Panasonic
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.2 mm 10.2 mm
JESD-609 Code e3
Leakage Current 0.0752 mA 0.0752 mA
Length 8.3 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 15 INCH TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 450 mA 390 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.16 0.16
Terminal Finish Tin (Sn)
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 1

Compare EEEFK1C471P with alternatives

Compare EEEFK1C471AP with alternatives