EEEFK1A151P
vs
UCD1A151MCL1GS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
NICHICON CORP
Package Description
CHIP
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
21 Weeks
Samacsys Description
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
Samacsys Manufacturer
Panasonic
Nichicon
Samacsys Modified On
2023-03-07 16:10:32
2021-05-20 20:28:26
Total Weight
315.5
Category CO2 Kg
3.5
3.5
CO2
1104.25
Compliance Temperature Grade
Industrial: -55C to +105C
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
Conflict Minerals Statement
CMRT V6.22
Qualifications
AEC-Q200
AEC-Q200
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
5.8 mm
5.8 mm
JESD-609 Code
e6
e6
Leakage Current
0.015 mA
0.015 mA
Length
6.6 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED, 15 INCH
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
AEC-Q200
AEC-Q200
Ripple Current
180 mA
120 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.19
0.19
Terminal Finish
Tin/Bismuth (Sn/Bi)
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
HTS Code
8532.22.00
SVHC Over MCV
119-47-1
EFUP
e
Compare EEEFK1A151P with alternatives
Compare UCD1A151MCL1GS with alternatives