EEE1HA010NR vs 50CE1NP feature comparison

EEE1HA010NR Panasonic Electronic Components

Buy Now Datasheet

50CE1NP SUN Electronic Industries Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended End Of Life
Ihs Manufacturer PANASONIC CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description CHIP ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 5.4 mm 5.4 mm
Leakage Current 0.006 mA 0.0075 mA
Length 4.3 mm 4.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 15 INCH TR, 15 INCH
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 10 mA 10 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.24 0.18
Terminal Shape FLAT FLAT
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare EEE1HA010NR with alternatives

Compare 50CE1NP with alternatives