EECF5R5U473 vs LC055473A feature comparison

EECF5R5U473 Panasonic Electronic Components

Buy Now Datasheet

LC055473A Kanthal

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP KANTHAL GLOBAR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Samacsys Manufacturer Panasonic
Capacitance 47000 µF 47000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
JESD-609 Code e3
Manufacturer Series NF LC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE FLAT
Base Number Matches 1 2
Diameter 11.5 mm
Dielectric Material CARBON/ELECTROLYTIC
Length 8.5 mm
Package Style Radial
Polarity POLARIZED
Series LC055
Terminal Pitch 5.1 mm

Compare EECF5R5U473 with alternatives

Compare LC055473A with alternatives