EEC60DRAN
vs
ETC60DRAN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.4 inch
0.4 inch
Body Depth
0.637 inch
0.631 inch
Body Length
6.875 inch
6.275 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
SN ON NI
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYESTER
JESD-609 Code
e3
e0
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
135 °C
Operating Temperature-Min
-65 °C
-65 °C
Plating Thickness
100u inch
100u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.125 inch
0.125 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
120
120
Base Number Matches
2
1
Pbfree Code
No
Additional Feature
NONE
Body/Shell Style
RECEPTACLE
Dielectric Withstanding Voltage
600VDC V
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9624 mm
Compare EEC60DRAN with alternatives
Compare ETC60DRAN with alternatives