EEC2G505HZN405 vs EEC2G505HZN407 feature comparison

EEC2G505HZN405 Nichicon Corporation

Buy Now Datasheet

EEC2G505HZN407 Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 5 µF 5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 400 V 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare EEC2G505HZN405 with alternatives

Compare EEC2G505HZN407 with alternatives