EEC2G505HZN405 Nichicon CorporationBuy Now Datasheet |
EEC2G505HQA413 Nichicon CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | NICHICON CORP | NICHICON CORP |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00 | 8532.22.00 |
Capacitance | 5 µF | 5 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPROPYLENE | POLYPROPYLENE |
JESD-609 Code | e3 | e3 |
Mounting Feature | CHASSIS MOUNT | CHASSIS MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Positive Tolerance | 10% | 10% |
Rated (AC) Voltage (URac) | 400 V | 400 V |
Surface Mount | NO | NO |
Terminal Finish | MATTE TIN | Matte Tin (Sn) |
Terminal Shape | LUG | LUG |
Base Number Matches | 1 | 1 |