EEC12DRTH-S734 vs 3960IDC-15SDG24-L feature comparison

EEC12DRTH-S734 Sullins Connector Solutions

Buy Now Datasheet

3960IDC-15SDG24-L Ratioplast Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .125 DIA.TYP
Body Breadth 0.33 inch 0.336 inch
Body Depth 0.431 inch 0.772 inch
Body Length 2.075 inch 2.339 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 10 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 1
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -65 °C -25 °C
Plating Thickness 100u inch 30u inch
Rated Current (Signal) 3 A 5 A
Reference Standard UL UL
Terminal Length 0.2 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 24 15
Base Number Matches 1 1
Contact Gender FEMALE
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 1000000000 Ω
Insulator Color GREEN
Polarization Key POLARIZED HOUSING
Wire Size-Max 24 AWG

Compare EEC12DRTH-S734 with alternatives

Compare 3960IDC-15SDG24-L with alternatives