EEAFC1E220B vs 8220LDM0507SE070 feature comparison

EEAFC1E220B Panasonic Electronic Components

Buy Now Datasheet

8220LDM0507SE070 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Active Obsolete
PANASONIC CORP FENGHUA ADVANCED TECHNOLOGY
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
21 Weeks
Panasonic
22 µF 22 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.0055 mA
7 mm 7 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE
Radial Radial
AMMO PACK Bulk
POLARIZED POLARIZED
20% 20%
25 V 25 V
AEC-Q200
78 mA
NO NO
0.14
TIN
5 mm 2 mm
WIRE WIRE
1 1

Compare EEAFC1E220B with alternatives

Compare 8220LDM0507SE070 with alternatives