EE20195
vs
EE20196
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALLIED WIRE & CABLE INC
|
ALLIED WIRE & CABLE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5
|
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5
|
Application |
HIGH TEMPERATURES AND HIGH FREQUENCY
|
HIGH TEMPERATURES AND HIGH FREQUENCY
|
Approvals |
MIL; NEMA; UL
|
MIL; NEMA; UL
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Diameter |
1.73 mm
|
1.73 mm
|
Insulator Material |
PTFE
|
PTFE
|
MIL Conformance |
YES
|
YES
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-60 °C
|
-60 °C
|
Rated Voltage |
1000 V
|
1000 V
|
Shielding |
NO
|
NO
|
Stranding |
19X32
|
19X32
|
Wire Gauge |
20 AWG
|
20 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EE20195 with alternatives
Compare EE20196 with alternatives