EE2-4.5NUX-R
vs
EE2-4.5NUX-L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
TOKIN CORP
EM DEVICES CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
7.5 mm
7.5 mm
Body Height
9 mm
10.35 mm
Body Length or Diameter
15 mm
15 mm
Coil Current(DC)-Max
0.031 A
0.031 A
Coil Operate Voltage(DC)
3.38 V
3.38 V
Coil Power
140 mW
140 mW
Coil Release Voltage(DC)
0.45 V
0.45 V
Coil Resistance
145 Ω
145 Ω
Coil Voltage(DC)-Max
4.5 V
4.5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
2A@250VAC
2A@250VAC
Contact Current(AC)-Max
2 A
2 A
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@220VDC
2A@220VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
1000000 Cycle(s)
1000000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operate Time
2 ms
2 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Physical Dimension
15mm x 7.5mm x 9mm
15mm x 7.5mm x 10.35mm
Reference Standard
CSA; EN; IEC; TUV; UL
CSA; TUV; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
1 ms
1 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Compare EE2-4.5NUX-R with alternatives
Compare EE2-4.5NUX-L with alternatives