EE0C016-GM vs EE09017-TM feature comparison

EE0C016-GM Foxconn

Buy Now Datasheet

EE09017-TM Foxconn

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE NONE
Board Mounting Option PCB EDGE LOCKING HOOK SPLIT BOARD LOCK
Body Breadth 0.37 inch 0.374 inch
Body Depth 0.61 inch 0.61 inch
Body Length 5.232 inch 4.325 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU AU ON PD-NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 400VAC V 400VAC V
Durability 50 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .4448 N .4448 N
Insulation Resistance 800000000 Ω 800000000 Ω
Insulator Color BROWN BROWN
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 10u inch 15u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.1 inch 0.1 inch
Terminal Pitch 1 mm 1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 180 180
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0556 N .0556 N
Base Number Matches 1 1

Compare EE0C016-GM with alternatives

Compare EE09017-TM with alternatives