EDZVFH22B vs KDZ22EV-Y feature comparison

EDZVFH22B ROHM Semiconductor

Buy Now Datasheet

KDZ22EV-Y KEC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD KEC CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer ROHM Semiconductor
Diode Type ZENER DIODE ZENER DIODE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Package Description R-PDSO-F2
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 30 Ω
JESD-30 Code R-PDSO-F2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.15 W
Qualification Status Not Qualified
Reference Voltage-Nom 22.01 V
Surface Mount YES
Technology ZENER
Terminal Form FLAT
Terminal Position DUAL
Voltage Tol-Max 2.11%
Working Test Current 5 mA

Compare EDZVFH22B with alternatives

Compare KDZ22EV-Y with alternatives