EDZV5.6BT2R vs EDZVFH5.6B feature comparison

EDZV5.6BT2R ROHM Semiconductor

Buy Now Datasheet

EDZVFH5.6B ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Candidate List Date 2013-12-16 2020-01-16
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 1
Rohs Code Yes
kg CO2e/kg 8.7
Average Weight (mg) 3
CO2e (mg) 26.1
Samacsys Manufacturer ROHM Semiconductor
Samacsys Modified On 2022-09-15 02:16:20
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Qualifications AEC-Q101
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 100 Ω
JESD-30 Code R-PDSO-F2
Knee Impedance-Max 800 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.15 W
Reference Standard AEC-Q101
Reference Voltage-Nom 5.6 V
Reverse Current-Max 2 µA
Reverse Test Voltage 1 V
Surface Mount YES
Technology ZENER
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 2.15%
Working Test Current 5 mA

Compare EDZV5.6BT2R with alternatives

Compare EDZVFH5.6B with alternatives