EDZTE619.1B vs KDZ8.2EVY feature comparison

EDZTE619.1B ROHM Semiconductor

Buy Now Datasheet

KDZ8.2EVY KEC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD KEC CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer ROHM Semiconductor
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 20 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.15 W 0.15 W
Reference Voltage-Nom 9.1 V 8.19 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 2.1% 2.08%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Package Description R-PDSO-F2
Pin Count 2
Manufacturer Package Code ESC
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form FLAT
Terminal Position DUAL

Compare EDZTE619.1B with alternatives

Compare KDZ8.2EVY with alternatives