EDZTE619.1B vs EDZV8.2B feature comparison

EDZTE619.1B ROHM Semiconductor

Buy Now Datasheet

EDZV8.2B ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer ROHM Semiconductor
Samacsys Modified On 2019-04-14 09:49:54
Category CO2 Kg 8.7
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2013-12-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.15 W 0.15 W
Reference Voltage-Nom 9.1 V 8.2 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 2.1% 2.08%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Package Description R-PDSO-F2
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Form FLAT
Terminal Position DUAL

Compare EDZTE619.1B with alternatives

Compare EDZV8.2B with alternatives