EDZTE618.2B vs EDZFH8.2B feature comparison

EDZTE618.2B ROHM Semiconductor

Buy Now Datasheet

EDZFH8.2B ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer ROHM Semiconductor
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.15 W 0.15 W
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 2% 2.08%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Package Description R-PDSO-F2
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101
Technology ZENER
Terminal Form FLAT
Terminal Position DUAL

Compare EDZTE618.2B with alternatives

Compare EDZFH8.2B with alternatives