EDZTE613.9B vs BZX585-B3V6 feature comparison

EDZTE613.9B ROHM Semiconductor

Buy Now Datasheet

BZX585-B3V6 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD NEXPERIA
Package Description R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer ROHM Semiconductor Nexperia
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.3 W
Reference Voltage-Nom 3.9 V 3.6 V
Reverse Current-Max 5 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 3.35% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 3
Date Of Intro 2017-02-01
Reference Standard AEC-Q101; IEC-60134

Compare EDZTE613.9B with alternatives

Compare BZX585-B3V6 with alternatives