EDM411024C70NM
vs
EDI411024C70NC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code
unknown
unknown
Access Mode
FAST PAGE
Access Time-Max
70 ns
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-CDSO-J20
R-XDSO-J20
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
1
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
20
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
1MX1
1MX1
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.32.00.02
I/O Type
SEPARATE
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
SOJ20/26,.34
Refresh Cycles
512
Standby Current-Max
0.0005 A
Supply Current-Max
0.08 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Compare EDM411024C70NM with alternatives