EDLSD223V5R5C
vs
LT055223A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KANTHAL GLOBAR
Package Description
, 4120
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Samacsys Manufacturer
Cornell Dubilier
Capacitance
22000 µF
22000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
10.5 mm
11.5 mm
Length
10.5 mm
14 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Size Code
4120
Surface Mount
NO
NO
Terminal Pitch
5 mm
5.1 mm
Terminal Shape
FLAT
WIRE
Width
5 mm
Base Number Matches
1
2
Dielectric Material
CARBON/ELECTROLYTIC
Manufacturer Series
LT
Negative Tolerance
20%
Polarity
POLARIZED
Positive Tolerance
80%
Series
LT
Compare EDLSD223V5R5C with alternatives
Compare LT055223A with alternatives