EDLNF474B5R5C vs LP055474AE feature comparison

EDLNF474B5R5C Cornell Dubilier Electronics Inc

Buy Now Datasheet

LP055474AE Ohmite Mfg Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC OHMITE MANUFACTURING CO
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.29.00.40
Samacsys Manufacturer Cornell Dubilier
Capacitance 470000 µF 470000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Diameter 21.5 mm 21 mm
Length 8 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Pitch 5 mm 7.6 mm
Terminal Shape WIRE FLAT
Base Number Matches 1 2
Dielectric Material ELECTRIC DOUBLE LAYER
Negative Tolerance 20%
Positive Tolerance 80%

Compare EDLNF474B5R5C with alternatives