EDI8G32259V15MMC vs DPS256X32KW-25C feature comparison

EDI8G32259V15MMC White Electronic Designs Corp

Buy Now Datasheet

DPS256X32KW-25C B&B Electronics Manufacturing Company

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP DPAC TECHNOLOGIES CORP
Package Description SIMM-72 SIMM, SSIM72
Reach Compliance Code unknown unknown
Access Time-Max 15 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-XSMA-N72 R-PSMA-N72
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 8
Number of Functions 1 1
Number of Terminals 72 72
Number of Words 262144 words 1048576 words
Number of Words Code 256000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX32 1MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SIMM SIMM
Package Equivalence Code SSIM72 SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 15.24 mm 15.113 mm
Standby Current-Max 0.04 A 0.08 A
Standby Voltage-Min 3 V 4.5 V
Supply Current-Max 1.44 mA 1.44 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code SIMM
Pin Count 72
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Additional Feature USER CONFIGURATION 256K X 32 OR 512K X 16; TTL COMPATIBLE INPUTS/OUTPUTS
Number of Ports 1
Output Enable YES

Compare EDI8G32259V15MMC with alternatives

Compare DPS256X32KW-25C with alternatives