EDI8F82048C70BFI vs MS82000RKX-12 feature comparison

EDI8F82048C70BFI Electronic Designs Inc

Buy Now Datasheet

MS82000RKX-12 Mosaic Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ELECTRONIC DESIGNS INC MOSAIC SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Access Time-Max 70 ns 120 ns
JESD-30 Code R-XSMA-L36 R-XSMA-T36
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 36 36
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX8 2MX8
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form L BEND THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Package Description ,
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41

Compare EDI8F82048C70BFI with alternatives

Compare MS82000RKX-12 with alternatives