EDI8F32259C12MMC
vs
CYM1841AP7-20C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
STRAIGHT, SIMM-72
SIMM, SSIM72
Reach Compliance Code
unknown
unknown
Access Time-Max
12 ns
20 ns
JESD-30 Code
R-XSMA-N72
R-PSMA-N72
Memory Density
8388608 bit
8388608 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
72
72
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX32
256KX32
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Part Package Code
SIMM
Pin Count
72
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Additional Feature
USER CONFIGURABLE AS 256K X 32
I/O Type
COMMON
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Code
SIMM
Package Equivalence Code
SSIM72
Seated Height-Max
14.986 mm
Standby Current-Max
0.12 A
Standby Voltage-Min
4.5 V
Supply Current-Max
1.12 mA
Terminal Pitch
1.27 mm
Compare EDI8F32259C12MMC with alternatives
Compare CYM1841AP7-20C with alternatives