EDI8F32128C20MMC
vs
MH51208SN-70L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
MITSUBISHI ELECTRIC CORP
Reach Compliance Code
unknown
unknown
Access Time-Max
20 ns
70 ns
Additional Feature
CONFIGURABLE AS 128K X 32
POWER-DOWN
I/O Type
COMMON
COMMON
JESD-30 Code
R-XSMA-N64
R-XSMA-N64
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
64
64
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIMM
SIMM
Package Equivalence Code
SSIM64
SSIM64
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
15.24 mm
Standby Current-Max
0.04 A
0.00055 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.68 mA
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Package Description
SIMM, SSIM64
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Category CO2 Kg
12
Compliance Temperature Grade
Commercial: +0C to +70C
Compare EDI8F32128C20MMC with alternatives
Compare MH51208SN-70L with alternatives