EDI88512VA15MI vs 5962-F0323502VUA feature comparison

EDI88512VA15MI Electronic Designs Inc

Buy Now Datasheet

5962-F0323502VUA Cobham Power Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC AEROFLEX PLAINVIEW
Reach Compliance Code unknown unknown
Access Time-Max 15 ns 15 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J36 R-CDFP-F36
JESD-609 Code e0 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ DFP
Package Equivalence Code SOJ36,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.01 A
Standby Voltage-Min 3 V
Supply Current-Max 0.17 mA
Supply Voltage-Max (Vsup) 3.6 V 1.9 V
Supply Voltage-Min (Vsup) 3 V 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DFP
Package Description DFP,
Pin Count 36
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Additional Feature IT CAN ALSO OPERATE AT 3V TO 3.6V
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 3.048 mm
Total Dose 300k Rad(Si) V
Width 14.732 mm

Compare EDI88512VA15MI with alternatives

Compare 5962-F0323502VUA with alternatives