EDI88512LPA20B32B
vs
MK48C12AK-15
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
STMICROELECTRONICS
Part Package Code
DFP
QFJ
Package Description
CERAMIC, DFP-32
PLASTIC, LCC-32
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
150 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX
I/O Type
COMMON
JESD-30 Code
R-CDSO-G32
R-PQCC-J32
Length
21.2852 mm
13.97 mm
Memory Density
4194304 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
2048 words
Number of Words Code
512000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
2KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP32,.56
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.9972 mm
3.55 mm
Standby Current-Max
0.002 A
0.001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
10.8712 mm
11.43 mm
Base Number Matches
5
2
JESD-609 Code
e0
Mixed Memory Type
N/A
Number of Ports
1
Output Enable
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Compare EDI88512LPA20B32B with alternatives
Compare MK48C12AK-15 with alternatives