EDI88512LP85CC
vs
5962-9561303HYX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
MICROSS COMPONENTS
Package Description
0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
DIP,
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
85 ns
85 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T32
R-CDIP-T32
Length
40.64 mm
41.525 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
512KX8
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
5.13 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
15.24 mm
Base Number Matches
5
5
Part Package Code
DIP
Pin Count
32
JESD-609 Code
e4
Terminal Finish
PALLADIUM GOLD
Compare EDI88512LP85CC with alternatives
Compare 5962-9561303HYX with alternatives