EDI88512CA20F36I vs EDI88512LPA20F36C feature comparison

EDI88512CA20F36I Electronic Designs Inc

Buy Now Datasheet

EDI88512LPA20F36C White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ELECTRONIC DESIGNS INC WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code unknown unknown
Access Time-Max 20 ns 20 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type COMMON COMMON
JESD-30 Code R-CDFP-F32 R-CDFP-F36
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL36,.5 FL36,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.025 A 0.002 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.225 mA 0.225 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 5
Package Description CERAMIC, DFP-36
Length 23.368 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.175 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12.954 mm