EDI88512CA20F32I vs AS5C4008F-20E/883C feature comparison

EDI88512CA20F32I Mercury Systems Inc

Buy Now Datasheet

AS5C4008F-20E/883C Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC MICROSS COMPONENTS
Package Description DFP, DFP,
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX LOW POWER STANDBY MODE
JESD-30 Code R-CDFP-F32 R-CDFP-F32
Length 21.2852 mm 21.0058 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8448 mm 2.8956 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.7442 mm 11.1633 mm
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Part Package Code DFP
Pin Count 32
JESD-609 Code e0
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare EDI88512CA20F32I with alternatives

Compare AS5C4008F-20E/883C with alternatives